Manufacturer Part #
IRLML0100TRPBF
Single N-Channel 100 V 235 mOhm 2.5 nC HEXFET® Power Mosfet - MICRO-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MICRO-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Infineon IRLML0100TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.65
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023
Details and Download
Part Status:
Active
Active
Infineon IRLML0100TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 235mΩ |
| Rated Power Dissipation: | 1.3W |
| Qg Gate Charge: | 2.5nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 1.6A |
| Turn-on Delay Time: | 2.2ns |
| Turn-off Delay Time: | 9ns |
| Rise Time: | 2.1ns |
| Fall Time: | 3.6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.5V |
| Technology: | Si |
| Height - Max: | 1.02mm |
| Length: | 3.04mm |
| Input Capacitance: | 290pF |
| Package Style: | MICRO-3 |
| Mounting Method: | Surface Mount |
Features & Applications
IRLML0100TRPBF is a single N-CHANNEL MOSFET with Drain-to-Source Breakdown Voltage of 100 V, Drain Current of 1.6 A, Static Drain-to-Source On-Resistance of 235 mΩ, Total Gate Charge of 2.5 nC.
The IRLML0100TRPBF belongs to SOT-23 MOSFET family covers the full range of voltages from -30 V to 100 V with different levels of RDS(on) and gate charge (Qg) to provide an improved and broader range of design options for customers looking for a compact, efficient and cost-effective solution.
Features:
- Industry-standard pinout
- Compatible with existing Surface Mount Techniques
- RoHS compliant containing no lead, no bromide and no halogen
- MSL1, Consumer qualification
Benefits:
- Multi-vendor compatibility
- Easier manufacturing
- Environmentally friendly
- Increased reliability
Application:
- System/Load Switch
Pricing Section
Global Stock:
84,000
USA:
84,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
12,000
$0.405
15,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-3
Mounting Method:
Surface Mount