text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML6344TRPBF

Single N-Channel 30 V 37 mOhm 6.8 nC HEXFET® Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Infineon IRLML6344TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 37mΩ
Rated Power Dissipation: 1.3W
Qg Gate Charge: 6.8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 5A
Turn-on Delay Time: 4.2ns
Turn-off Delay Time: 22ns
Rise Time: 5.6ns
Fall Time: 9.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Technology: Si
Height - Max: 1.02mm
Length: 3.04mm
Input Capacitance: 650pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The IRLML6344TRPBF is a 30 V 1.3 W Single N-Channel Hexfet Power Mosfet with SOT-23 Surface Mount package

Features:

  • VDS 30 V
  • VGS Max ± 12 V
  • RDS(on) max (@VGS = 4.5 V) 29 mΩ
  • RDS(on) max (@VGS = 2.5 V) 37 mΩ
  • Low Rdson(<29 mΩ)
  • Industry-standard pinout
  • Compatible with existing Surface Mount
  • RoHS compliant

Applications:

  • Load/ System Switch
Pricing Section
Global Stock:
2,577,000
USA:
2,577,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$199.50
USD
Quantity
Unit Price
3,000
$0.0665
9,000
$0.0649
15,000
$0.0642
60,000
$0.0623
90,000+
$0.061
Product Variant Information section