text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR3410TRPBF

Single N-Channel 100V 155 mOhm 34 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Infineon IRLR3410TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 155mΩ
Rated Power Dissipation: 79W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 17A
Turn-on Delay Time: 7.2ns
Turn-off Delay Time: 30ns
Rise Time: 53ns
Fall Time: 26ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: Advanced Process Technology
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 800pF
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
196,000
USA:
196,000
246,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$560.00
USD
Quantity
Unit Price
2,000
$0.28
4,000
$0.275
10,000
$0.27
30,000+
$0.265
Product Variant Information section