text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLZ34NSTRLPBF

Single N-Channel 55 V 0.06 Ohm 25 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRLZ34NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 30A
Turn-on Delay Time: 8.9ns
Turn-off Delay Time: 21ns
Rise Time: 100ns
Fall Time: 29ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: Advanced Process Technology
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 880pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$712.00
USD
Quantity
Unit Price
800
$0.445
2,400
$0.44
4,000
$0.435
8,000
$0.43
16,000+
$0.42
Product Variant Information section