text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLZ44NSTRLPBF

Single N-Channel 55 V 0.035 Ohm 48 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Infineon IRLZ44NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.035Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 48nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 47A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 26ns
Rise Time: 84ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 1700pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,600
USA:
93,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$396.00
USD
Quantity
Unit Price
800
$0.495
2,400
$0.485
8,000
$0.475
12,000+
$0.47
Product Variant Information section