text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC060N10NM6ATMA1

Single N-Channel 100 V 6 mOhm 33 nC OptiMOS Power Mosfet - PG-TDSON-8 FL

Product Specification Section
Infineon ISC060N10NM6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 26nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15A
Turn-on Delay Time: 8.1ns
Turn-off Delay Time: 13ns
Rise Time: 1.65ns
Fall Time: 4.4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 1900pF
Series: OptiMOS 6
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
Cost Per Unit
$5.44
Unit Price:
$1.94 USD Each
Total
$10.88
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.