text.skipToContent text.skipToNavigation

Manufacturer Part #

ISS17EP06LMXTSA1

OptiMOS Series 60 V 0.3 A 1700 mOhm Single P-Channel MOSFET - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ISS17EP06LMXTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.7Ω
Rated Power Dissipation: 360mW
Qg Gate Charge: 1.79nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300mA
Turn-on Delay Time: 2ns
Turn-off Delay Time: 27ns
Rise Time: 3ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 55pF
Series: OptiMOS
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$148.20
USD
Quantity
Unit Price
3,000
$0.0494
9,000
$0.0482
30,000
$0.047
60,000
$0.0463
120,000+
$0.045
Product Variant Information section