text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN150N65X2

N-channel 650 V 145 A Chassis Mount X2-Class HiPerFET Power Mosfet - SOT-227

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Littelfuse - IXYS IXFN150N65X2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 1040W
Qg Gate Charge: 355nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 145A
Turn-on Delay Time: 55ns
Turn-off Delay Time: 100ns
Rise Time: 30ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 21000pF
Package Style:  SOT-227-4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$451.20
USD
Quantity
Unit Price
10
$45.12
30
$44.68
40
$44.57
100
$44.21
150+
$43.86
Product Variant Information section