text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA1N100P

MOSFET 1 Amps 1000V 14 Rds

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Littelfuse - IXYS IXTA1N100P - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 15Ω
Rated Power Dissipation: 50W
Qg Gate Charge: 15.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 55ns
Rise Time: 26ns
Fall Time: 24ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 331pF
Series: Polar
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$95.00
USD
Quantity
Unit Price
50
$1.90
200
$1.87
750
$1.85
1,250
$1.83
2,500+
$1.80
Product Variant Information section