text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTK200N10L2

Single N-Channel 100 V 11 mOhm 1040 W Power MOSFET - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTK200N10L2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 1040|W
Qg Gate Charge: 115nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$8,202.00
USD
Quantity
Unit Price
1
$28.70
5
$28.33
25
$27.96
50
$27.80
150+
$27.34
Product Variant Information section