text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP8N65X2

DiscMSFT NChUltraJnctX2Class TO-220AB/FP

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Littelfuse - IXYS IXTP8N65X2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 8A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 53ns
Rise Time: 28ns
Fall Time: 24ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 800pF
Series: Ultra X2
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$348.00
USD
Quantity
Unit Price
50
$1.17
200
$1.16
750
$1.14
2,000
$1.13
5,000+
$1.11
Product Variant Information section