text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTQ36P15P

P-Channel 150 V 36 A 110 mΩ Through Hole PolarP Power Mosfet - TO-3P

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTQ36P15P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 55nC
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,332.00
USD
Quantity
Unit Price
30
$4.57
120
$4.49
300
$4.44
750
$4.39
1,200+
$4.32
Product Variant Information section