text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT100N25P

Single N-Channel 250 V 27 mOhm 600 W Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT100N25P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 27mΩ
Rated Power Dissipation: 600|W
Qg Gate Charge: 185nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,676.00
USD
Quantity
Unit Price
3
$9.16
15
$9.06
40
$9.00
150
$8.92
400+
$8.79
Product Variant Information section