text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT2N170D2

N-Channel 1700 V 6.5 Ohm 110 nC Depletion Mode MOSFET - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT2N170D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1700V
Drain-Source On Resistance-Max: 6.5Ω
Rated Power Dissipation: 568|W
Qg Gate Charge: 110nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$6,639.00
USD
Quantity
Unit Price
1
$23.24
5
$22.95
25
$22.66
75
$22.47
200+
$22.13
Product Variant Information section