text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N7228U

JANTX Series 500 V 12 A Surface Mount N-Channel Mosfet - TO-267AB

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTX2N7228U - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 515mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 35ns
Turn-off Delay Time: 170ns
Rise Time: 190ns
Fall Time: 130ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 3.58mm
Length: 16mm
Input Capacitance: 2700pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$8,940.00
USD
Quantity
Unit Price
1
$187.74
2
$185.42
3
$184.07
5
$182.38
10+
$178.80
Product Variant Information section