text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV2N6798

TRANS MOSFET N-CH 200V 5.5A 3PIN TO-39 - Bulk

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTXV2N6798 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 460mΩ
Rated Power Dissipation: 25|W
Qg Gate Charge: 42.1nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$2,280.00
USD
Quantity
Unit Price
1
$47.88
3
$47.29
10
$46.66
20
$46.29
40+
$45.60
Product Variant Information section