text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV2N6800

N-Channel 400 V 3 A 800 mW Through Hole Mosfet - TO-205AF (TO-39)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTXV2N6800 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 1.1Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 34.75nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 55ns
Rise Time: 35ns
Fall Time: 35ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 620pF
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$3,960.00
USD
Quantity
Unit Price
1
$41.58
3
$41.07
10
$40.52
20
$40.20
40+
$39.60
Product Variant Information section