text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV2N7224

IRFM Series N-Channel 100 V 0.07 Ohm 50 nC 150 W Power MOSFET TO-254AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTXV2N7224 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.07Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 50nC
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
Total
$693.52
USD
Quantity
Unit Price
4
$173.38
8
$171.28
12+
$169.20
Product Variant Information section