Manufacturer Part #
MCAC80P06Y-TP
MCAC80P06Y Series 60 V 80 A 8mOhm Surface Mount P-Channel Mosfet - DFN5060
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MCAC80P06Y-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components MCAC80P06Y-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 8mΩ |
| Rated Power Dissipation: | 120W |
| Qg Gate Charge: | 82nC |
| Gate-Source Voltage-Max [Vgss]: | 4V |
| Drain Current: | 80A |
| Operating Temp Range: | -55°C to +150°C |
| Input Capacitance: | 5450pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount