text.skipToContent text.skipToNavigation

Manufacturer Part #

MCAC80P06Y-TP

MCAC80P06Y Series 60 V 80 A 8mOhm Surface Mount P-Channel Mosfet - DFN5060

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code:
Product Specification Section
Micro Commercial Components MCAC80P06Y-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 120W
Qg Gate Charge: 82nC
Gate-Source Voltage-Max [Vgss]: 4V
Drain Current: 80A
Operating Temp Range: -55°C to +150°C
Input Capacitance: 5450pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,425.00
USD
Quantity
Unit Price
5,000+
$0.885