text.skipToContent text.skipToNavigation

Manufacturer Part #

MCQ9435-TP

P-Channel 30 V 5.1 A 105 mOhm 40 nC Surface Mount Power Mosfet - SOP-8

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCQ9435-TP - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 1.4W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.1A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 120ns
Rise Time: 60ns
Fall Time: 100ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$684.00
USD
Quantity
Unit Price
4,000
$0.0855
12,000
$0.0834
20,000
$0.0824
40,000
$0.0812
80,000+
$0.0792
Product Variant Information section