Manufacturer Part #
MRFE6S9060NR1
N-Channel 28 V 880 MHz 44 W Surface Mount Broadband RF Power MOSFET - PLD-1.5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:TO-270-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MRFE6S9060NR1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MRFE6S9060NR1 - Technical Attributes
Attributes Table
| Fet Type: | RF Fet |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 66V |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Gate Source Threshold: | 2.2V |
| Input Capacitance: | 109pF |
| Package Style: | TO-270-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500+
$59.57
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TO-270-2
Mounting Method:
Surface Mount