text.skipToContent text.skipToNavigation

Manufacturer Part #

NDC7003P

Dual P-Channel 60 V 5 Ohm SMT PowerTrench Mosfet - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
onsemi NDC7003P - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 700|mW
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The NDC7003P Part Number is a Dual P-Channel enhancement mode power Field effect transistors, are produced using high cell density, DMOS technology.

This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. These device is particularly suited for low voltage, low current, switching, and power supply applications.

Features:

  • -0.34 A, -50 V 
  • RDS(ON) = 5 O @ VGS = -10 V
  • RDS(ON) = 7 O @ VGS = -4.7 V
  • Low gate charge
  • Fast switching speed
  • High performance trench technology for low RDS(ON)
  • SuperSOT™ -6 package: small footprint (72%smaller than standard SO-8); low profile (1mm thick)

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.108
9,000
$0.105
15,000
$0.104
30,000
$0.102
60,000+
$0.0994
Product Variant Information section