text.skipToContent text.skipToNavigation

Manufacturer Part #

NDT3055L

N-Channel 60 V 0.1Ω SMT Enhancement Mode Field Effect Transistor SOT-223

Product Specification Section
onsemi NDT3055L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 20nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The NDT3055L Part Number is a Logic level N-Channel enhancement mode power field effect transistors are produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance.

These devices are particularly suited for low voltage applications such as DC motor control and DC/DC conversion where fast switching, low in-line power loss, and resistance to transients are needed.

Features:

  • 4 A, 60 V
  • RDS(ON) = 0.100 O @ VGS = 10 V
  • RDS(ON) = 0.120 O @ VGS = 4.5 V
  • High density cell design for extremely lowRDS(ON)
  • High power and current handling capability in a widely used surface mount package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
256,000
USA:
256,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,340.00
USD
Quantity
Unit Price
4,000+
$0.835