text.skipToContent text.skipToNavigation

Manufacturer Part #

NP52N06SLG-E1-AY

NP52N06SLG Series N-Channel 60 V 17.5 mOhm 39 nC Switching MosFet - TO-252

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas NP52N06SLG-E1-AY - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 17.5mΩ
Rated Power Dissipation: 56|W
Qg Gate Charge: 39nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The NP52N06SLG-E1-AY is a part of NP52N06SLG series N-Channel switching power MOSFET. It has a storage temperature ranging from -55°C to +175°C and its available in TO-252 package.

This N-channel MOS FET is designed for high current switching applications.

Features:

  • Channel temperature 175 degree rating
  • Low on-state resistance
    • RDS(on) = 17.5 mO MAX. (VGS = 10 V, ID = 26 A)
  • Logic level drive type

View the NP52 Series of N-Channel Power Mosfets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,975.00
USD
Quantity
Unit Price
2,500
$0.79
5,000
$0.78
7,500
$0.774
10,000+
$0.766
Product Variant Information section