text.skipToContent text.skipToNavigation

Manufacturer Part #

NTA4001NT1G

N-Channel 20 V 1.5 Ohm 300 mW Surface Mount Small Signal MOSFET - SOT-416

Product Specification Section
onsemi NTA4001NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 300|mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
771,000
USA:
771,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$327.00
USD
Quantity
Unit Price
3,000
$0.109
9,000
$0.107
15,000
$0.106
30,000
$0.105
60,000+
$0.103