text.skipToContent text.skipToNavigation

Manufacturer Part #

NTA4001NT1G

N-Channel 20 V 1.5 Ohm 300 mW Surface Mount Small Signal MOSFET - SOT-416

Product Specification Section
onsemi NTA4001NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 300|mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.10
USD
Quantity
Unit Price
3,000
$0.0757
9,000
$0.0739
15,000
$0.0731
45,000
$0.0713
75,000+
$0.0697