text.skipToContent text.skipToNavigation

Manufacturer Part #

NTA4001NT1G

N-Channel 20 V 1.5 Ohm 300 mW Surface Mount Small Signal MOSFET - SOT-416

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2509
Product Specification Section
onsemi NTA4001NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 300|mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,207.20
USD
Quantity
Unit Price
3,000
$0.0515
9,000
$0.0503
30,000
$0.0491
60,000
$0.0483
120,000+
$0.047