Manufacturer Part #
NTA4153NT1G
Single N-Channel 20 V 950 mOhm 1.82 nC 300 mW Silicon SMT Mosfet - SC-75-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SC-75 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTA4153NT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTA4153NT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 950mΩ |
| Rated Power Dissipation: | 300mW |
| Qg Gate Charge: | 1.82nC |
| Gate-Source Voltage-Max [Vgss]: | 6V |
| Drain Current: | 915mA |
| Turn-on Delay Time: | 3.7ns |
| Turn-off Delay Time: | 25ns |
| Rise Time: | 4.4ns |
| Fall Time: | 7.6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.1V |
| Technology: | Si |
| Height - Max: | 0.9mm |
| Length: | 1.65mm |
| Input Capacitance: | 110pF |
| Package Style: | SC-75 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0378
12,000
$0.0367
30,000
$0.036
75,000
$0.0353
120,000+
$0.0343
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.0378 / Stock: 0 Qty: 3,000+$0.0378 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0378 / Stock: 81,000 Qty: 3,000+$0.0378 Stock: 81,000
- Reel Qty: 9,000+ / Unit Price: $0.0378 / Stock: 0 Qty: 3,000+$0.0378 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0378 / Stock: 9,000 Qty: 3,000+$0.0378 Stock: 9,000
Package Qty:
3000 per Reel
Package Style:
SC-75
Mounting Method:
Surface Mount