Manufacturer Part #
NTF3055L108T1G
N-Channel 60 V 120 mOhm 1.3 W Surface Mount Power MOSFET - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTF3055L108T1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 120mΩ |
| Rated Power Dissipation: | 1.3|W |
| Qg Gate Charge: | 15nC |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
5,000
$0.215
20,000+
$0.21
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.225 / Stock: 0 Qty: 1,000+$0.225 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.225 / Stock: 0 Qty: 1,000+$0.225 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.225 / Stock: 210,000 Qty: 1,000+$0.225 Stock: 210,000
- Reel Qty: 1,000+ / Unit Price: $0.225 / Stock: 58,000 Qty: 1,000+$0.225 Stock: 58,000
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount