text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR1P02T1G

P-Channel 20 V 148 mOhm 440 mW Surface Mount Power MOSFET - SOT-23

Product Specification Section
onsemi NTR1P02T1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 148mΩ
Rated Power Dissipation: 400|mW
Qg Gate Charge: 2.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.00
USD
Quantity
Unit Price
3,000
$0.109
9,000
$0.107
15,000
$0.106
30,000
$0.105
60,000+
$0.103