Manufacturer Part #
NTR2101PT1G
Single P-Channel 8 V 120 mOhm 15 nC 0.96 W Silicon SMT Mosfet - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTR2101PT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | -8V |
| Drain-Source On Resistance-Max: | 120mΩ |
| Rated Power Dissipation: | 0.96W |
| Qg Gate Charge: | 15nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | -3.7A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 58ns |
| Rise Time: | 25ns |
| Fall Time: | 51ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | -1V |
| Technology: | Si |
| Height - Max: | 1.11mm |
| Length: | 3.04mm |
| Input Capacitance: | 1173pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
3,000
$0.118
9,000
$0.116
15,000
$0.115
30,000
$0.114
60,000+
$0.112
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Unit Price: $0.118 / Stock: 0 Qty: 3,000+$0.118 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.118 / Stock: 0 Qty: 3,000+$0.118 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.118 / Stock: 0 Qty: 3,000+$0.118 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.118 / Stock: 0 Qty: 3,000+$0.118 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount