text.skipToContent text.skipToNavigation

Manufacturer Part #

NTZD3155CT1G

Dual N & P-Channel 20 V 0.4/0.5 mOhm 250 mW Small Signal MOSFET - SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2601
Product Specification Section
onsemi NTZD3155CT1G - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 0.55Ω/0.9Ω
Rated Power Dissipation: 250|mW
Qg Gate Charge: 1.5nC/1.7nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$528.80
USD
Quantity
Unit Price
4,000
$0.0661
12,000
$0.0645
20,000
$0.0638
60,000
$0.0623
100,000+
$0.061