Manufacturer Part #
PHB27NQ10T,118
MOSFET TAPE13 PWR-MOS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Nexperia PHB27NQ10T,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PHB27NQ10T,118 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 50mΩ |
| Rated Power Dissipation: | 107W |
| Qg Gate Charge: | 30nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 28A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 32ns |
| Rise Time: | 43ns |
| Fall Time: | 24ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 1240pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,400
USA:
22,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800
$1.30
1,600
$1.29
2,400
$1.28
4,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount