Manufacturer Part #
PMDT290UCE,115
N/P Channel 20 V 380 mOhm 0.45 nC Surface Mount Trench Mosfet - SOT-666
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-666 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMDT290UCE,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMDT290UCE,115 - Technical Attributes
Attributes Table
| Product Status: | Not For Automotive Designs |
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 380mΩ/850mΩ |
| Rated Power Dissipation: | 500mW |
| Qg Gate Charge: | 0.45nC/0.76nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 800mA/550mA |
| Turn-on Delay Time: | 6ns/18ns |
| Turn-off Delay Time: | 86ns/80ns |
| Rise Time: | 4ns/30ns |
| Fall Time: | 31ns/72ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.75V/0.8V |
| Technology: | Si |
| Input Capacitance: | 55pF/58pF |
| Package Style: | SOT-666 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.23
8,000
$0.225
20,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount