text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R0-40YLDX

PSMN1R0 Series 40 V 1.1 mOhm 59 nC SMT N-Channel Logic Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN1R0-40YLDX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.1mΩ
Rated Power Dissipation: 198W
Qg Gate Charge: 59nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 52ns
Turn-off Delay Time: 65ns
Rise Time: 62ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Technology: Si
Height - Max: 1.1mm
Length: 5.3mm
Input Capacitance: 8845pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$2,805.00
USD
Quantity
Unit Price
1,500
$1.87
3,000+
$1.85
Product Variant Information section