Manufacturer Part #
PSMN4R3-30BL,118
PSMN Series 30 V 4.1 mOhm 103 W Surface Mount N-Channel Mosfet - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2606 | ||||||||||
Product Specification Section
Nexperia PSMN4R3-30BL,118 - Product Specification
Nexperia PSMN4R3-30BL,118 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 4.1mΩ |
| Rated Power Dissipation: | 103W |
| Qg Gate Charge: | 41.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 80A |
| Turn-on Delay Time: | 28ns |
| Turn-off Delay Time: | 44ns |
| Rise Time: | 58ns |
| Fall Time: | 21ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.7V |
| Input Capacitance: | 2400pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800
$3.11
1,600
$3.09
2,400+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount