text.skipToContent text.skipToNavigation

Manufacturer Part #

QS8M31TR

60V 3A 98A SINGLE NP-CH TSMT8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM QS8M31TR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 210mΩ
Rated Power Dissipation: 1.1W
Qg Gate Charge: 4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 26ns
Rise Time: 15ns
Fall Time: 7ns
Operating Temp Range: 150°C
Gate Source Threshold: 2.5V
Input Capacitance: 270pF
Package Style:  TSMT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
15,000+
$0.305
Product Variant Information section