text.skipToContent text.skipToNavigation

Manufacturer Part #

RE1L002SNTL

RE1L002SN Series 60 V 250 mA N-Channel Small Signall Mosfet - SOT-416FL-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
ROHM RE1L002SNTL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 150mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 250mA
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 18ns
Rise Time: 5ns
Fall Time: 28ns
Gate Source Threshold: 2.3V
Input Capacitance: 15pF
Package Style:  SC-89
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$136.50
USD
Quantity
Unit Price
3,000
$0.0455
9,000
$0.0444
30,000
$0.0433
60,000
$0.0427
120,000+
$0.0415
Product Variant Information section