text.skipToContent text.skipToNavigation

Manufacturer Part #

RFP12N10L

N-Channel 100 V 0.2 Ω Flange Mount Logic Level Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
onsemi RFP12N10L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 60|W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The RFP12N10L is a 12 A 100 V 0.200 Ω Logic Level N-Channel Power MOSFET. It Comes in a Package of TO-220AB and Operating Temperature Ranges from -55 to 150 °C.

It is specifically designed for use with logic level (5 V) driving sources in applications such as programmable controllers, automotive switching and
solenoid drivers.

Product Features:

  • 12 A, 100 V
  • rDS(ON) = 0.200 Ω
  • Design Optimized for 5 V Gate Drives
  • Can be Driven Directly from QMOS, NMOS,TTL Circuits
  • Compatible with Automotive Drive Requirements
  • SOA is Power-Dissipation Limited
  • Nanosecond Switching Speeds
  • Linear Transfer Characteristics
  • High Input Impedance
  • Majority Carrier Device
Pricing Section
Global Stock:
2,150
Germany:
2,150
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.64
USD
Quantity
Unit Price
1
$0.64
1,600
$0.63
2,400
$0.625
3,200
$0.62
4,000+
$0.61
Product Variant Information section