text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ3C150BCTB

P-Channel 20 V 30 A 20 W Surface Mount Power Mosfet - HSMT-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM RQ3C150BCTB - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 6.7mΩ
Rated Power Dissipation: 20W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 37A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 300ns
Rise Time: 80ns
Fall Time: 280ns
Operating Temp Range: 150°C
Gate Source Threshold: 1.2V
Input Capacitance: 4800pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,530.00
USD
Quantity
Unit Price
3,000
$0.51
6,000
$0.505
12,000
$0.50
15,000+
$0.49