Manufacturer Part #
RQ3E120GNTB
RQ3E120GN Series 30 V 27 A 15 W Surface Mount N-Channel Power Mosfet - HSMT-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2320 | ||||||||||
Product Specification Section
ROHM RQ3E120GNTB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RQ3E120GNTB - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 8.8mΩ |
| Rated Power Dissipation: | 2W |
| Qg Gate Charge: | 10nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 12A |
| Turn-on Delay Time: | 9.6ns |
| Turn-off Delay Time: | 25.5ns |
| Rise Time: | 4.5ns |
| Fall Time: | 3.4ns |
| Gate Source Threshold: | 2.5V |
| Input Capacitance: | 590pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
12,000
$0.165
15,000
$0.164
45,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount