text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ6E050ATTCR

-30V, -5A, 29MOHM, P-CHANNEL, TSMT6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RQ6E050ATTCR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 27mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 20.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5A
Turn-on Delay Time: 9.6ns
Turn-off Delay Time: 55ns
Rise Time: 16ns
Fall Time: 22ns
Operating Temp Range: 150°C
Gate Source Threshold: 2.5V
Input Capacitance: 940pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$573.00
USD
Quantity
Unit Price
3,000
$0.191
6,000
$0.189
12,000
$0.187
15,000
$0.186
45,000+
$0.182
Product Variant Information section