text.skipToContent text.skipToNavigation

Manufacturer Part #

RS6L090BGTB1

RS6L090BG Series 60 V 90 A 4.7 mOhm Single N-Channel MOSFET - HSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
ROHM RS6L090BGTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.7mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 50ns
Rise Time: 13ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 1950pF
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,575.00
USD
Quantity
Unit Price
2,500
$1.03
5,000
$1.01
7,500+
$0.995
Product Variant Information section