text.skipToContent text.skipToNavigation

Manufacturer Part #

RTQ045N03TR

N-Channel 1.25 W 30 V 60 mOhm Surface Mount 2.5 V Drive MosFet - TSMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RTQ045N03TR - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 43mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 10.7nC
Package Style:  TSMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
6,000
$0.277
9,000
$0.275
12,000
$0.273
15,000+
$0.269
Product Variant Information section