text.skipToContent text.skipToNavigation

Manufacturer Part #

RTR030N05TL

N-Channel 45 V 67 mOhm 3 A Surface Mount Mosfet - TSMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RTR030N05TL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 45V
Drain-Source On Resistance-Max: 67mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 6.2nC
Package Style:  TSMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.193
12,000
$0.191
15,000
$0.19
45,000+
$0.186
Product Variant Information section