Manufacturer Part #
SD217DE
Transistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:TO-72 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic SD217DE - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 5Ω |
| Rated Power Dissipation: | 300|mW |
| Package Style: | TO-72 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$7.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
TO-72
Mounting Method:
Through Hole