text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2367DS-T1-GE3

P-CH MOSFET SOT-23 20V 66MOHM @ 4.5V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI2367DS-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 66mΩ
Rated Power Dissipation: 0.96|W
Qg Gate Charge: 9nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
9,000
$0.133
30,000
$0.131
45,000+
$0.129
Product Variant Information section