text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3134KEA-TP

MOSFETS

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Micro Commercial Components SI3134KEA-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 300mΩ
Rated Power Dissipation: 0.3W
Qg Gate Charge: 1.2nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.75A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 14ns
Rise Time: 17ns
Fall Time: 26ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 28pF
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$177.60
USD
Quantity
Unit Price
3,000
$0.0592
9,000
$0.0578
15,000
$0.0572
60,000
$0.0554
90,000+
$0.0543
Product Variant Information section