text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3443CDV-T1-BE3

Single P-Channel 20 V 0.06 Ohms Surface Mount Power - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Vishay SI3443CDV-T1-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 8.26nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.7A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 30ns
Rise Time: 59ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 610pF
Series: TrenchFET
Package Style:  TSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$501.00
USD
Quantity
Unit Price
3,000
$0.167
6,000
$0.165
12,000
$0.163
45,000+
$0.159
Product Variant Information section